
Bidirectional transient voltage suppressor diode with a DC rated voltage of 180V and operating supply voltage of 154V. Features a minimum breakdown voltage of 171V and a clamping voltage of 246V. Designed for through-hole mounting with axial termination in a DO-201AE package. Offers a peak pulse current of 6.1A and peak pulse power of 1.5kW, with a maximum leakage current of 5uA. Operates across a temperature range of -55°C to 175°C.
Onsemi 1V5KE180CA technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 246V |
| Contact Plating | Tin |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.53mm |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 6.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1V5KE180CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
