
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 59.5A Peak Pulse Current. Features 15.3V Reverse Standoff Voltage, 17.1V Minimum Breakdown Voltage, and 26.2V Maximum Clamping Voltage. Through-hole mount with axial termination in a DO-201AE package. Operating temperature range from -55°C to 175°C. RoHS compliant.
Onsemi 1V5KE18CA technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 26.2V |
| Clamping Voltage-Max | 26.2V |
| Contact Plating | Tin, Matte |
| Diameter | 5.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 59.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 18V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
