
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 49A peak pulse current. Features a 22V DC rated voltage, 18.8V reverse standoff voltage, and 20.9V minimum breakdown voltage. Operates within a -55°C to 175°C temperature range and offers 5uA leakage current. Packaged in a DO-201AE case with tin, matte contact plating for through-hole mounting.
Onsemi 1V5KE22A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 30.6V |
| Contact Plating | Tin, Matte |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 49A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 22V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
