
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 40A peak pulse current. Features a 27V DC rated voltage, 23.1V reverse standoff voltage, and 25.7V minimum breakdown voltage. Operates within a temperature range of -55°C to 175°C, with a low leakage current of 5uA. Packaged in a DO-201AE through-hole case with tin-matte plated axial termination, supplied on a 1250-REEL.
Onsemi 1V5KE27A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 37.5V |
| Clamping Voltage-Max | 37.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 27V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE27A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
