
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 300V DC rated voltage, 285V minimum breakdown voltage, and 414V clamping voltage. Designed for through-hole mounting in a DO-201AE package with axial termination and tin, matte plating. Operates across a -55°C to 175°C temperature range with a maximum reverse leakage current of 5uA.
Onsemi 1V5KE300A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 414V |
| Contact Plating | Tin, Matte |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 3.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 300V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
