
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 33A peak pulse current. Features a 33V DC rated voltage, 28.2V reverse standoff voltage, and 31.4V minimum breakdown voltage. Operates within a -55°C to 175°C temperature range and offers a 45.7V clamping voltage. Packaged in a DO-201AE through-hole case with axial tin-matte plated leads.
Onsemi 1V5KE33A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 45.7V |
| Contact Plating | Tin, Matte |
| Diameter | 5.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 33V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
