
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 2.8A peak pulse current. Features a 400V DC rated voltage, 342V reverse standoff voltage, and 380V minimum breakdown voltage. Operates across a -55°C to 175°C temperature range with a 5uA leakage current. Packaged in a DO-201AE through-hole case with axial tin, matte plated terminations.
Onsemi 1V5KE400A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 548V |
| Contact Plating | Tin, Matte |
| Diameter | 5.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 400V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
