
Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power dissipation. Features a 43V DC rated voltage, 59.3V clamping voltage, and 40.9V minimum breakdown voltage. Designed for through-hole mounting in a DO-201AE package with axial termination. Operates across a wide temperature range of -55°C to 175°C, with a low leakage current of 5uA.
Sign in to ask questions about the Onsemi 1V5KE43CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1V5KE43CA technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 59.3V |
| Contact Plating | Tin, Matte |
| Current | 223A |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 45.2V |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 25.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Voltage | 43V |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE43CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
