
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 2.6A peak pulse current. Features a 440V DC rated voltage, 376V reverse standoff voltage, and 418V minimum breakdown voltage. Operates within a -55°C to 175°C temperature range, with a 5µA leakage current. Packaged in a DO-201AE case with axial termination, suitable for through-hole mounting.
Onsemi 1V5KE440A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 602V |
| Contact Plating | Tin, Matte |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 462V |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | 1V5KE |
| Termination | Axial |
| DC Rated Voltage | 440V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE440A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
