
Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-201AE package for through-hole mounting. Features a 56V DC rated voltage, 47.8V reverse standoff voltage, and 53.2V minimum breakdown voltage. Offers a clamping voltage of 77V with a maximum surge current of 19.5A and peak pulse power of 1.5kW. Operates across a temperature range of -55°C to 175°C, with a low leakage current of 5uA.
Onsemi 1V5KE56A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 77V |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.53mm |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1V5KE56A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
