
Unidirectional Transient Voltage Suppressor (TVS) diode with a 1.5kW peak pulse power rating. Features a 6.8V DC rated voltage, 5.8V reverse standoff voltage, and 6.45V minimum breakdown voltage. Clamping voltage is 10.5V with a maximum surge current of 142A. Packaged in a DO-201AE through-hole case with axial termination, suitable for tape and reel packaging. Operates across a wide temperature range of -55°C to 175°C.
Onsemi 1V5KE6V8A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 10.5V |
| Contact Plating | Tin, Matte |
| Diameter | 5.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 142A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | 1V5KE |
| Termination | Axial |
| DC Rated Voltage | 6.8V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE6V8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
