
Unidirectional transient voltage suppressor diode with a 82V DC rated voltage. Features a 70.1V reverse standoff voltage and 77.9V minimum breakdown voltage, with a 86.1V maximum breakdown voltage. Offers a 113V clamping voltage and 5W maximum power dissipation, capable of handling 13.3A peak pulse current. Operates across a -55°C to 175°C temperature range and comes in a DO-201AE package for through-hole mounting.
Onsemi 1V5KE82A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 113V |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 86.1V |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 13.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 82V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 1V5KE82A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
