Unidirectional transient voltage suppressor diode with a DC rated voltage of 9.1V and a reverse standoff voltage of 7.78V. Features a minimum breakdown voltage of 8.65V and a clamping voltage of 13.4V. Designed for through-hole mounting in a DO-201AE package, this diode offers a maximum operating temperature of 175°C and a minimum of -55°C. It handles a peak pulse power of 1.5kW and a peak pulse current of 112A, with a maximum reverse leakage current of 50uA.
Onsemi 1V5KE9V1A technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 13.4V |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 9.53mm |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 112A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 9.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 1V5KE9V1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
