Onsemi 1V5KE9V1AV technical specifications.
| Package/Case | DO-201AE |
| Max Breakdown Voltage | 9.55V |
| Min Breakdown Voltage | 8.65V |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 7.78V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1V5KE9V1AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
