
Bidirectional TVS Diode for surge suppression. Features a 7.78V reverse standoff voltage and 13.4V clamping voltage. With a 1.5kW peak pulse power and 112A peak pulse current handling, this component offers robust protection. Designed for through-hole mounting in a DO-201AE package, it operates across a wide temperature range of -55°C to 175°C.
Onsemi 1V5KE9V1CA technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 13.4V |
| Diameter | 5.33mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 9.53mm |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 112A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 9.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 1V5KE9V1CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
