
The 29F52SC is a single-channel 3-state transceiver from Onsemi. It features a SOIC-8 package and operates over a temperature range of 0°C to 70°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle high-level output currents of up to -15mA and low-level output currents of up to 64mA. The 29F52SC is not RoHS compliant and is available in a rail/Tube packaging format with 30 devices per package.
Onsemi 29F52SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | No |
| Series | 29F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 29F52SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
