
IC TRANSCEIVER 8/8 24DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | No |
| Series | 29F |
| RoHS | Not Compliant |