
General purpose bridge rectifier for single-phase applications, featuring an 800V repetitive reverse voltage rating and a 2A forward current. This SIP package component offers a maximum power dissipation of 4.7W and a surge current capability of 60A. Operating across a wide temperature range from -55°C to 150°C, it includes a low reverse leakage current of 5uA and a capacitance of 25pF. Designed for through-hole mounting, this RoHS compliant component is suitable for various electronic circuits.
Onsemi 2KBP08M technical specifications.
| Capacitance | 25pF |
| Package/Case | SIP |
| Current | 2A |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.7W |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 2A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 4.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2KBP08M |
| Termination | Through Hole |
| Voltage | 800V |
| DC Rated Voltage | 800V |
| Weight | 0.053546oz |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2KBP08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
