
NPN bipolar junction power transistor featuring a 60V collector-emitter voltage and a 15A maximum collector current. This component offers a 2.5MHz transition frequency and a minimum hFE of 20, housed in a TO-204 package. With a maximum power dissipation of 115W and an operating temperature range of -65°C to 200°C, it is RoHS compliant and lead-free.
Onsemi 2N3055G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 2.5MHz |
| Gain Bandwidth Product | 2.5MHz |
| Height | 8.51mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Collector Current | 15A |
| Max Frequency | 2.5MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 115W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 115W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 2.5MHz |
| DC Rated Voltage | 60V |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3055G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
