
The 2N3442 is a TO-204-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 140V and a collector-emitter saturation voltage of 5V. It can handle a maximum collector current of 10A and has a gain bandwidth product of 80MHz. The transistor operates over a temperature range of -65°C to 200°C and has a maximum power dissipation of 117W. It is not RoHS compliant but is SVHC compliant.
Sign in to ask questions about the Onsemi 2N3442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N3442 technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 5V |
| Collector-emitter Voltage-Max | 5V |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 20 |
| Max Collector Current | 10A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 117W |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 117W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 80MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N3442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
