
NPN bipolar power transistor in TO-204 package, featuring a 30A continuous collector current and 40V collector-emitter voltage. This device offers a maximum power dissipation of 150W and a transition frequency of 200kHz. Key specifications include a 50V collector-base voltage, 2V collector-emitter saturation voltage, and a minimum hFE of 15. The transistor operates within a temperature range of -65°C to 200°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N3771G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 30A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200kHz |
| Gain Bandwidth Product | 200kHz |
| Height | 1.05inch |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Collector Current | 30A |
| Max Frequency | 200kHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200kHz |
| DC Rated Voltage | 40V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3771G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
