
NPN Bipolar Junction Transistor (BJT) designed for power applications. Features a 60V collector-emitter breakdown voltage and a 20A continuous collector current rating. Operates with a maximum power dissipation of 150W and a transition frequency of 200kHz. Packaged in a TO-204 (TO-3) metal case, this lead-free component offers a wide operating temperature range from -65°C to 200°C.
Onsemi 2N3772G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 20A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 200kHz |
| Gain Bandwidth Product | 200kHz |
| Height | 1.05inch |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Collector Current | 20A |
| Max Frequency | 200kHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200kHz |
| DC Rated Voltage | 60V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3772G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
