
NPN bipolar junction transistor (BJT) with a maximum collector-emitter voltage (VCEO) of 140V and a continuous collector current rating of 16A. Features a maximum power dissipation of 150W and a collector-emitter saturation voltage of 1.4V. Encased in a TO-204-3 package, this component operates within a temperature range of -65°C to 200°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N3773G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 1.4V |
| Current Rating | 16A |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 8.51mm |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Collector Current | 16A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 140V |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3773G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 2N3773G
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
