
N-channel JFET amplifier designed for VHF/UHF applications. Features a 25V drain-to-source breakdown voltage and 100mA continuous drain current. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 350mW. Packaged in a TO-92 through-hole mount, this component offers an 8pF input capacitance and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 100mA |
| Current Rating | 50mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 5.33mm |
| Input Capacitance | 8pF |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.201g |
| Width | 4.19mm |
| RoHS | Compliant |
These are design resources that include the Onsemi 2N3819
Product Discontinuation Notice (PDN) P177A from Fairchild Semiconductor detailing end-of-life parts and suggested replacement components for legacy electronics designs.
Official 1Q07 notice for ON Semiconductor product discontinuance across discrete, analog, logic, and power divisions. Includes last buy dates and recommended replacements.
