Sign in to ask questions about the Onsemi 2N3820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N3820 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 7.65mA |
| Current Rating | 15mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | -10V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 32pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | -20V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N3820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
