
NPN bipolar junction transistor in a TO-92 package. Features a maximum collector current of 200mA and a collector-emitter voltage of 40V. Offers a transition frequency of 300MHz and a minimum hFE of 100. Operates across a temperature range of -55°C to 150°C with a power dissipation of 625mW. Through-hole mounting and tape and reel packaging available.
Sign in to ask questions about the Onsemi 2N3904_D27ZS00Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N3904_D27ZS00Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| Series | 2N3904 |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N3904_D27ZS00Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
