
PNP bipolar junction transistor in a TO-92 package, featuring a 40V collector-emitter voltage (VCEO) and a maximum collector current of 200mA. This general-purpose transistor offers a transition frequency of 250MHz and a minimum DC current gain (hFE) of 60. It operates across a temperature range of -55°C to 150°C with a power dissipation of 625mW. The component is lead-free, RoHS compliant, and supplied on tape and reel for through-hole mounting.
Sign in to ask questions about the Onsemi 2N3906RLRAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N3906RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 0.21inch |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Type | General Purpose |
| DC Rated Voltage | -40V |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3906RLRAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
