
PNP Bipolar Junction Transistor (BJT) for small signal applications. Features a 40V collector-emitter breakdown voltage and a maximum collector current of 200mA. Offers a minimum DC current gain (hFE) of 60 and a transition frequency of 250MHz. Packaged in a TO-92-3 through-hole mount configuration, with a maximum power dissipation of 625mW and operating temperature range of -55°C to 150°C. This RoHS compliant component is supplied in an ammo pack with 2000 units.
Sign in to ask questions about the Onsemi 2N3906RLRMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N3906RLRMG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3906RLRMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
