Sign in to ask questions about the Onsemi 2N3956 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N3956 technical specifications.
| Package/Case | TO-71 |
| Pin Count | 6 |
| PCB | 6 |
| Mounting | Through Hole |
| Channel Type | N |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi 2N3956 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.