
NPN Bipolar Junction Transistor (BJT) in a TO-92 package. Features a maximum collector current of 600mA and a collector-emitter breakdown voltage of 40V. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 250MHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. Through-hole mounting, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N4401NLBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| Weight | 0.1782g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4401NLBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
