
The 2N4401RLRMG is a TO-92-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 600mA. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. This lead-free device is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi 2N4401RLRMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N4401RLRMG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4401RLRMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
