
The 2N4403RLRMG is a PNP bipolar junction transistor with a maximum collector current of 600mA and a maximum power dissipation of 625mW. It has a maximum operating temperature range of -55°C to 150°C and is packaged in a TO-92-3 cylindrical case. The transistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It has a gain bandwidth product of 200MHz and a minimum current gain of 30.
Sign in to ask questions about the Onsemi 2N4403RLRMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N4403RLRMG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4403RLRMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
