
PNP Bipolar Junction Transistor (BJT) in TO-225 package. Features 80V collector-emitter voltage (VCEO) and 80V collector-base voltage (VCBO). Offers a maximum collector current of 3A and a power dissipation of 30W. Operates with a transition frequency of 3MHz and a minimum hFE of 40. This component is RoHS compliant and Halogen Free, with a maximum operating temperature of 150°C.
Onsemi 2N4920G technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Halogen Free | Halogen Free |
| Height | 0.435inch |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 0.304inch |
| Max Collector Current | 3A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -80V |
| Width | 0.105inch |
| RoHS | Compliant |
No datasheet is available for this part.
