
NPN Bipolar Junction Transistor (BJT) for power applications. Features 80V collector-emitter breakdown voltage and 1A maximum collector current. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 3MHz. Packaged in TO-225 with a maximum power dissipation of 30W. This RoHS compliant component operates from -65°C to 150°C.
Sign in to ask questions about the Onsemi 2N4923G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N4923G technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 11.04mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 7.74mm |
| Max Collector Current | 1A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 80V |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4923G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
