NPN bipolar junction transistor (BJT) for through-hole mounting in a TO-92 package. Features a maximum collector current of 1A and a collector-emitter breakdown voltage of 30V. Offers a minimum DC current gain (hFE) of 200 and a maximum collector-emitter saturation voltage of 300mV. Operates across a temperature range of -55°C to 150°C with a power dissipation of 625mW. This component is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi 2N4953 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N4953 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 5.33mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4953 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.