
The 2N5060RLRAG is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 30V and a maximum RMS current of 800mA. The device is packaged in a lead-free TO-92-3 case and is RoHS compliant.
Onsemi 2N5060RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 510mA |
| Height | 5.33mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
No datasheet is available for this part.
