
Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Onsemi 2N5061RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 500mA |
| Height | 5.33mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Number of Contacts | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 4.19mm |
| RoHS | Compliant |
No datasheet is available for this part.
