
The 2N5062RLRAG is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 100V and a DC rated voltage of 100V. The device is available in a lead-free plastic package with a TO-92-3 case and is packaged in quantities of 2000 on a tape and reel. The 2N5062RLRAG is RoHS compliant and has a current rating of 500mA and a hold current of 5mA.
Onsemi 2N5062RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 500mA |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Number of Contacts | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
