
Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Current Rating | 510mA |
| Height | 5.33mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Number of Contacts | 3 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 4.19mm |
| RoHS | Compliant |
These are design resources that include the Onsemi 2N5064G
Product discontinuance notice for Onsemi TO-92 discrete components due to subcontractor focus change. Last buy date is December 31, 2014.
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
