Sign in to ask questions about the Onsemi 2N5064RLRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5064RLRA technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 500mA |
| Hold Current | 5mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5064RLRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
