
The 2N5064RLRAG is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 200V and a DC rated voltage of 200V. The device is available in a 3-pin TO-92-3 package and is lead free. It is also RoHS compliant and available in a tape and reel packaging with a quantity of 2000 units.
Onsemi 2N5064RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 500mA |
| Height | 5.33mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Number of Contacts | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 4.19mm |
| RoHS | Compliant |
No datasheet is available for this part.