Onsemi 2N5064RLRM technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 5mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5064RLRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.