
Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
Onsemi 2N5064RLRMG technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
