Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5088G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 2N5088G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 2N5088G
Product discontinuance notice for Onsemi TO-92 discrete components due to subcontractor focus change. Last buy date is December 31, 2014.
Official 1Q07 notice for ON Semiconductor product discontinuance across discrete, analog, logic, and power divisions. Includes last buy dates and recommended replacements.
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.