
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 30V collector-emitter voltage (VCEO) and a 50mA maximum collector current. Offers a minimum DC current gain (hFE) of 300 and a transition frequency of 50MHz. Packaged in a TO-92-3 through-hole mount configuration, suitable for tape and reel packaging. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW.
Sign in to ask questions about the Onsemi 2N5088RLRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5088RLRA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 300 |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N5088RLRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
