
NPN Bipolar Junction Transistor (BJT) in a TO-92-3 package, designed for through-hole mounting. Features a maximum collector-emitter voltage (VCEO) of 30V and a maximum collector current of 100mA. Offers a minimum DC current gain (hFE) of 300 and a transition frequency of 50MHz. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 625mW. This component is lead-free and RoHS compliant, supplied in an ammo pack with 2000 units.
Sign in to ask questions about the Onsemi 2N5088TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5088TA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 4.5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 5.33mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 30V |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5088TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
