4.0 A, 60 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 140 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-225AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |