
PNP Bipolar Junction Transistor (BJT) with a maximum collector current of 4A and a collector-emitter voltage of 60V. Features a transition frequency of 2MHz, minimum DC current gain (hFE) of 25, and a maximum power dissipation of 40W. Packaged in a TO-225-3 case, this component operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N5194G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.4V |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 2MHz |
| Gain Bandwidth Product | 2MHz |
| Halogen Free | Halogen Free |
| Height | 0.437inch |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max Collector Current | 4A |
| Max Frequency | 2MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2N5194 |
| Transition Frequency | 2MHz |
| DC Rated Voltage | -60V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5194G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
