
NPN Bipolar Junction Transistor (BJT) for amplification, featuring a 50V collector-emitter breakdown voltage and a maximum collector current of 100mA. This through-hole component offers a minimum DC current gain (hFE) of 200 and a transition frequency of 30MHz. Packaged in TO-92-3 on tape and reel, it operates within a temperature range of -55°C to 150°C with a power dissipation of 625mW. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi 2N5210TFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5210TFR technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 4.5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| Height | 5.33mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 50V |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5210TFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
