
The 2N5247 is an N-channel junction field-effect transistor with a voltage rating of 30V and a continuous drain current of 15mA. It is packaged in a TO-92 case and is suitable for through-hole mounting. The device has a maximum power dissipation of 350mW and a noise figure of 4dB. It is lead-free and available in bulk packaging with 2000 units per package.
Sign in to ask questions about the Onsemi 2N5247 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 2N5247 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 15mA |
| Current Rating | 24mA |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 400MHz |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Noise Figure | 4dB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 8V |
| Weight | 0.00709oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N5247 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
